
The T498B106M006ATE2K1 is a 10uF capacitor from Kemet with a 20% tolerance and a maximum operating temperature of 150°C. It has a voltage rating of 6.3V and is packaged in a 1411 case code. The capacitor is RoHS compliant and is available in a tape and reel packaging format. It measures 2.1mm in height, 2.8mm in width, and 3.5mm in length, with a weight of 0.002293oz.
Sign in to ask questions about the Kemet T498B106M006ATE2K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T498B106M006ATE2K1 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 2.1R |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T498B106M006ATE2K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.