
The T498B 15uF 10V Molded Flat Capacitor from Kemet features a capacitance of 15uF and a voltage rating of 10V. It has a molded case with a flat construction and measures 3.5mm in length, 2.8mm in width, and 2.1mm in height. The capacitor operates within a temperature range of -55°C to 150°C and is available in a tape and reel packaging. It is RoHS compliant and suitable for SMD/SMT termination.
Kemet T498B156K010ATE1K5 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.