
The T498 Series ceramic capacitor features a capacitance of 15uF with a tolerance of 20% and a voltage rating of 10V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1411 case code, which is also known as a 3528 case code in metric terms. It is available in quantities of 500 and is packaged in tape and reel format. The T498 Series is RoHS compliant and features a termination type of SMD/SMT.
Kemet T498B156M010ATE1K5 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
