
The T498 series capacitor from Kemet features a capacitance of 4.7uF with a tolerance of 20%. It has a voltage rating of 16V and is designed for surface mount applications. The capacitor is available in a package quantity of 500 units, packaged in tape and reel. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Kemet T498B475M016ATE2K1 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Height | 2.1mm |
| Length | 3.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.