
The T498 Series 15uF 10% 10V SMD/SMT Capacitor from Kemet features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a case code of 2412 in both imperial and metric measurements. The capacitor is packaged in tape and reel and is compliant with RoHS regulations. It measures 6mm in length, 3.2mm in width, and 2.8mm in height, with a weight of 0.005291 ounces. The equivalent series resistance is 1.8 ohms, and it has a tolerance of 10%.
Kemet T498C156K010ATE1K8 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.