
The T498 Series 15uF 20% SMD/SMT capacitor is a surface-mount device with a 2412 case code. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a termination type of SMD/SMT. It is packaged in tape and reel.
Kemet T498C156M010ATE1K8 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.