
The T498C226M006ATE1K3 is a surface-mount capacitor from Kemet with a capacitance of 22uF and a voltage rating of 6.3V. It has a tolerance of 20% and an equivalent series resistance of 1.3 ohms. The capacitor is packaged in a 2412 case and is available in quantities of 500. It is RoHS compliant and has an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Kemet T498C226M006ATE1K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T498C226M006ATE1K3 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T498 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T498C226M006ATE1K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.