This 100nF ceramic capacitor from Kemet features a 4V DC rated voltage and 10% tolerance. It is available in a 2924 package, suitable for surface mount technology, and is packaged in tape and reel quantities of 500. The component is compliant with RoHS regulations and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The capacitor's dissipation factor is 6%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T513E108K004BT6330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Dissipation Factor | 6% |
| Height | 6mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 4V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T513E108K004BT6330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.