This 100nF capacitor from Kemet features a 20% tolerance and a maximum operating temperature of 125°C. The component is designed for surface mount applications and is rated for a DC voltage of 4V. The capacitor's dimensions are 7.3mm in length and 3.8mm in width, with a case code of 2924. It is available in tape and reel packaging with a quantity of 500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T513E108M004BH6210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 18mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 4V |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T513E108M004BH6210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
