CAPACITOR TANTALUM 220 UF 7343 20% TOL 10VAT85C
Kemet T530D227M010AH4095 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | T530 |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.0050 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T530D227M010AH4095 to view detailed technical specifications.
No datasheet is available for this part.