
This 150uF polymer tantalum capacitor has a 16VDC voltage rating and 20% tolerance. It features a low ESR of 0.04 and a maximum leakage current of 240. The capacitor is constructed in a flat style and has a surface mount package. It operates over a temperature range of -55 to 105 degrees Celsius.
Kemet T543X157M016AHS40 technical specifications.
| Case Code | X |
| Mounting | Surface Mount |
| Package/Case | 7343-43 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 4 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 4 |
| Capacitance | 150uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.04Ohm |
| Leakage Current | 240uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543X157M016AHS40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.