The Kemet TSP3X456M063AH6710D541 is a polymer tantalum capacitor with a capacitance of 45uF and a voltage rating of 63VDC. It has a tolerance of 20% and a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a stacked design and is mounted on the surface of a printed circuit board. It meets the requirements for operation in temperatures as low as -55 degrees Celsius.
Kemet TSP3X456M063AH6710D541 technical specifications.
| Capacitance | 45uF |
| Voltage | 63VDC |
| DC Rated Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.018Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 283.5uA |
| Case Code | 3X |
| Mounting | Surface Mount |
| Construction | Stacked |
| Package/Case | 3 Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet TSP3X456M063AH6710D541 to view detailed technical specifications.
No datasheet is available for this part.