Kemet's TSP3X456M063AT6510D541 is a 45uF tantalum capacitor with a rated voltage of 63VDC and a tolerance of 20%. It features an ESR of 0.018 and a leakage current of 283.5. The capacitor is constructed with a stacked design and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Kemet TSP3X456M063AT6510D541 technical specifications.
| Capacitance | 45uF |
| Voltage | 63VDC |
| DC Rated Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.018Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 283.5uA |
| Case Code | 3X |
| Mounting | Surface Mount |
| Construction | Stacked |
| Package/Case | 3 Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet TSP3X456M063AT6510D541 to view detailed technical specifications.
No datasheet is available for this part.