Cap Tant Polymer 45uF 63VDC 3X CASE 20% (8 X 4.4 X 13.3mm) Stacked 3 Stacked 0.018 Ohm 125°C Bulk/Tray
Kemet TSP3X456M063AT6710D541 technical specifications.
| Capacitance | 45uF |
| Voltage | 63VDC |
| DC Rated Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.018Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 283.5uA |
| Case Code | 3X |
| Mounting | Surface Mount |
| Construction | Stacked |
| Package/Case | 3 Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet TSP3X456M063AT6710D541 to view detailed technical specifications.
No datasheet is available for this part.