The USREE2050TNU00 relay from Kemet features a DPDT contact arrangement with a 2 Form C contact form. It has a 5VDC coil voltage with a current of 28.08mA and a resistance of 178 ohms. The relay has a maximum pick-up voltage of 3.75VDC and a minimum dropout voltage of 3.75VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 220V, with a maximum switching current of 2A. The relay is rated for 60W of switching power and has a non-latching relay construction. It is available in a 10-pin DIP package with a through-hole mounting style and operates between -40°C and 85°C.
Kemet USREE2050TNU00 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.08mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 3.75VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 2ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet USREE2050TNU00 to view detailed technical specifications.
No datasheet is available for this part.