Timer Kit 2 Sec - 5 Min; Silicon Manufacturer: -; Silicon Core Number: -; Kit Application Type: clock & Timing;...
Checking distributor stock and pricing after the page loads.
Kemo B042 technical specifications.
| Height | 1inch |
| Length | 8.5inch |
| Weight | 0.2lb |
| Width | 5inch |
| RoHS | Compliant |
No datasheet is available for this part.