
The 15inch Desktop LCD Display has a brightness of 250cd/m2 and a contrast ratio of 450:1. It operates within a temperature range of 0°C to 50°C. The display measures 399mm in height, 388mm in width, and 304mm in viewing area width, with a viewing area height of 228mm. It is designed for desktop mounting.
Sign in to ask questions about the Kent 19LM151A71UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kent 19LM151A71UN technical specifications.
| Brightness | 250cd/m2 |
| Contrast Ratio | 450:1 |
| Diagonal Size | 15inch |
| Height | 399mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Viewing Area (height) | 228mm |
| Viewing Area (width) | 304mm |
| Width | 388mm |
| RoHS | Compliant |
Download the complete datasheet for Kent 19LM151A71UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
