Sign in to ask questions about the Kent 19LM1901A51UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kent 19LM1901A51UN technical specifications.
| Brightness | 250cd/m2 |
| Contrast Ratio | 1000:1 |
| Diagonal Size | 19inch |
| Height | 430mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Response Time | 10ms |
| Width | 430mm |
| RoHS | Compliant |
Download the complete datasheet for Kent 19LM1901A51UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
