Kent 19LM211A51UN technical specifications.
| Brightness | 280cd/m2 |
| Contrast Ratio | 800:1 |
| Diagonal Size | 21.3inch |
| Height | 479mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Viewing Area (height) | 324mm |
| Viewing Area (width) | 432mm |
| Width | 483mm |
| RoHS | Compliant |
Download the complete datasheet for Kent 19LM211A51UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
