
The 39LV081A71UN display features a diagonal size of 8.4inch and a brightness of 350cd/m2. It has a contrast ratio of 500:1 and is designed for VGA interface. The display is mounted on a panel and measures 68.5mm in height and 246.6mm in width. It operates within a temperature range of 0-50°C.
Sign in to ask questions about the Kent 39LV081A71UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kent 39LV081A71UN technical specifications.
| Brightness | 350cd/m2 |
| Contrast Ratio | 500:1 |
| Diagonal Size | 8.4inch |
| Height | 68.5mm |
| Interface | VGA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Width | 246.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kent 39LV081A71UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
