Sign in to ask questions about the Kent 39LW09NA11UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kent 39LW09NA11UN technical specifications.
| Brightness | 250cd/m2 |
| Contrast Ratio | 250:1 |
| Diagonal Size | 9inch |
| Height | 174mm |
| Interface | VGA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Width | 202.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kent 39LW09NA11UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
