Sign in to ask questions about the Kent 39LW10A71UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kent 39LW10A71UN technical specifications.
| Brightness | 350cd/m2 |
| Diagonal Size | 8.4inch |
| Height | 196.2mm |
| Interface | VGA |
| Mount | Panel |
| Width | 255.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kent 39LW10A71UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
