
The 39LWC20DMA01 display from Kent features a diagonal size of 20inch, with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has a brightness of 250cd/m2 and a contrast ratio of 1000:1. The display is designed for panel mount and has a response time of 10ms. It supports the VGA interface and measures 360mm in height and 347.4mm in width.
Sign in to ask questions about the Kent 39LWC20DMA01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kent 39LWC20DMA01 technical specifications.
| Brightness | 250cd/m2 |
| Contrast Ratio | 1000:1 |
| Diagonal Size | 20inch |
| Height | 360mm |
| Interface | VGA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Response Time | 10ms |
| Width | 347.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kent 39LWC20DMA01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
