
This 21inch LCD display features a brightness of 250cd/m2, a contrast ratio of 1000:1, and a response time of 10ms. It has a VGA interface and is designed for panel mount installation. The display operates within a temperature range of 0°C to 50°C.
Sign in to ask questions about the Kent 39LWC21DMA01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kent 39LWC21DMA01 technical specifications.
| Brightness | 250cd/m2 |
| Contrast Ratio | 1000:1 |
| Diagonal Size | 21inch |
| Height | 369mm |
| Interface | VGA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Response Time | 10ms |
| Width | 347.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kent 39LWC21DMA01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
