
Kentec Electronics K430WQA-V4-F technical specifications.
| Package/Case | Module |
| Interface | RGB, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.198mm |
| Pixel Width | 0.198mm |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Viewing Area (height) | 56.7mm |
| Viewing Area (width) | 97.9mm |
| Width | 105.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kentec Electronics K430WQA-V4-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
