
LCD MODULE, 4.3, 480X272, TOUCH SCREEN; Resolution (dpi):-; Backlighting Colour:White; LCD Display Type:TFT; Display Mode:Twisted Nematic (TN); Screen Size:4.3; Viewing Area (H x W):96.7mm x 55.5mm; Supply Voltage:3.3V ;RoHS Compliant: Yes
Kentec Electronics K430WQC-V3-FF technical specifications.
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| RoHS | Compliant |
Download the complete datasheet for Kentec Electronics K430WQC-V3-FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
