
The K70DWN0-V1-F display module from Kentec Electronics features a resolution of 800x480 pixels, with a viewing area of 156.7mm wide and 89.1mm high. It operates within a temperature range of -20°C to 70°C and requires a 3.3V supply voltage. The module is packaged in a module case and supports RGB and parallel interfaces.
Kentec Electronics K70DWN0-V1-F technical specifications.
| Package/Case | Module |
| Interface | RGB, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.1926mm |
| Pixel Width | 0.179mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Viewing Area (height) | 89.1mm |
| Viewing Area (width) | 156.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kentec Electronics K70DWN0-V1-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
