
The KNB-45L is a 7.2V rechargeable Li-Ion battery pack with a capacity of 2Ah. It measures 54mm wide, 114.7mm high, and 17.7mm in diameter. The battery pack is designed for use in two-way radio applications, specifically with the TK-2300/2302/3300/3302 models.
Checking distributor stock and pricing after the page loads.
| Battery Pack Type | Communication |
| Battery Type | Li-Ion |
| Brand/Series | KNB Series |
| Capacity | 2 Ah |
| Chemical System | Lithium Ion |
| Dimensions | 54 W x 114.7 H x 17.7 Dia. |
| Primary Type | Rechargeable |
| Type | Two-Way Radio |
| Used With | TK-2300/2302/3300/3302 |
| Voltage, Rating | 7.2 V |
| RoHS | Not Compliant |