Sign in to ask questions about the Kepo FT-10.5T-9.0A1-462 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kepo FT-10.5T-9.0A1-462 technical specifications.
| Height | 0.14mm |
| Impedance | 700R |
| Resistance | 700R |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kepo FT-10.5T-9.0A1-462 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
