KEPO KPI-G2313-6256 piezo transducer 3.3 ± 0.5 kHz 23 mm
Kepo KPI-G2313-6256 technical specifications.
| Height | 19mm |
| Pitch | 15mm |
| Self Resonant Frequency | 500Hz |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPI-G2313-6256 to view detailed technical specifications.
No datasheet is available for this part.
