Sign in to ask questions about the Kepo KPI-G2329-6261 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kepo KPI-G2329-6261 technical specifications.
| Height | 16mm |
| Pitch | 15mm |
| Self Resonant Frequency | 500Hz |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPI-G2329-6261 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
