Kepo KPI-G2610A-6268 technical specifications.
| Height | 9.8mm |
| Pitch | 15mm |
| Self Resonant Frequency | 500Hz |
| Weight | 2.5g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPI-G2610A-6268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.