Kepo KPI-G2622P-6271 technical specifications.
| Height | 22mm |
| Pitch | 15mm |
| Self Resonant Frequency | 500Hz |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPI-G2622P-6271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
