KEPO KPI-G2912L-6274 piezo transducer 3.7 ± 0.5 kHz 40 mm
Kepo KPI-G2912L-6274 technical specifications.
| Height | 24.5mm |
| Self Resonant Frequency | 500Hz |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPI-G2912L-6274 to view detailed technical specifications.
No datasheet is available for this part.