Kepo KPI-G2913L-6275 technical specifications.
| Fastening Method | SCREW |
| Height | 24.5mm |
| Voltage | 12V |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPI-G2913L-6275 to view detailed technical specifications.
No datasheet is available for this part.