Kepo KPM-G1205A-K6327 technical specifications.
| Height | 9mm |
| Impedance | 80R |
| Pitch | 6.5mm |
| Voltage | 5V |
| Weight | 1.3g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPM-G1205A-K6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
