Kepo KPMB-G2612L-6420 technical specifications.
| Fastening Method | SCREW |
| Height | 15.2mm |
| Voltage | 12V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPMB-G2612L-6420 to view detailed technical specifications.
No datasheet is available for this part.