Kepo KPX-G1605A-6404 technical specifications.
| Height | 14mm |
| Pitch | 7.6mm |
| Voltage | 5V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Kepo KPX-G1605A-6404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
