Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SH1770 Datasheet | Kepo
Browse
Manufacturers
API
BOM
Account
KEPO
SH1770
Datasheet
Kepo
SH1770
SH1770
SH1770
Voltage
1.1V
Resistance
8R
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Kepo SH1770 technical specifications.
General
Height
13.25mm
Impedance
8R
Pitch
15mm
Resistance
8R
Voltage
1.1V
Weight
10g
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account