Kern&Sohn 440-902 technical specifications.
| Current - Output 1 | 300mA |
| Max Input Voltage (AC) | 230V |
| Max Input Voltage | 230V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Kern&Sohn 440-902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.