Kern&Sohn CM60-2N technical specifications.
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 5°C |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Kern&Sohn CM60-2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
