Kern&Sohn FCB6K1 technical specifications.
| Height | 106mm |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 10°C |
| Reach SVHC Compliant | No |
| Width | 270mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kern&Sohn FCB6K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.