
Kern Weighing Scale, Precision Balance, 2.5kg Capacity Type C - European Plug, Type G - British 3-pin
Kern&Sohn PCB2500-2 technical specifications.
| Interface | RS-232 |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 5°C |
| RoHS | Compliant |
No datasheet is available for this part.