Sign in to ask questions about the Kern&Sohn PCB6000-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kern&Sohn PCB6000-0 technical specifications.
| Interface | RS-232 |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 5°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Kern&Sohn PCB6000-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
