Kester 04-7068-0000 technical specifications.
| Lead Free | Lead Free |
| Mount | Solder |
| Package Quantity | 15 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | ULTRAPURE® |
| Weight | 1.7lb |
| RoHS | Compliant |
Download the complete datasheet for Kester 04-7068-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
