Kester 14-5050-0125 technical specifications.
| Package/Case | 0125 |
| Diameter | 0.125inch |
| Lead Free | Contains Lead |
| Outside Diameter | 0.125inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Solid Core Wire |
| Weight | 453.592g |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Kester 14-5050-0125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.