Kester 1544 technical specifications.
| Form | Liquid |
| Flux Type | Rosin Activated |
| Solid Content | 50% |
| Flash Point | 18°C |
| Specific Gravity | 0.928 |
| Cage Code | 75297 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kester 1544 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.