Kester 24-6040-0027 is a high-quality leaded solder wire featuring a Sn60Pb40 alloy and the '44' Rosin Activated (RA) flux core. This core provides excellent wetting and cleaning action for highly oxidized surfaces while maintaining electronic reliability. The wire has a diameter of 0.031 inches (0.80mm) and contains 3.3% flux by weight. It is designed for applications where high soldering speed and reliable joint formation are required.
Kester 24-6040-0027 technical specifications.
| Alloy Composition | Sn60Pb40 (60% Tin, 40% Lead) |
| Wire Diameter | 0.79mm |
| Wire Diameter | 0.031inch |
| Flux Type | Rosin Activated (RA) |
| Flux Core Percentage | 3.3% |
| Melting Point | 183-190°C |
| Melting Point | 361-374°F |
| Weight | 1lb |
| Wire Gauge | 21AWG |
| RoHS | Non-Compliant |
| REACH | Unaffected |
No datasheet is available for this part.