Kester 24-6040-0039 technical specifications.
| Diameter | 1.016mm |
| Lead Free | Contains Lead |
| Outside Diameter | 0.04inch |
| Package Quantity | 25 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 44 |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Kester 24-6040-0039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
