
Solder wire, 60/40 tin/lead alloy, featuring a 1.57mm (0.062 inch) diameter. This 1lb spool of solder wire operates at a melting point of 190°C. Designed for general soldering applications, it is provided on a spool with a wire/cable gauge of 14AWG.
Kester 24-6040-0061 technical specifications.
| Package/Case | 062 |
| Diameter | 1.57mm |
| Lead Free | Contains Lead |
| Outside Diameter | 0.062inch |
| Package Quantity | 25 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 44 |
| Weight | 1lb |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Kester 24-6040-0061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
